NXP Semiconductors MCF5274VM166

Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 256-MAPBGA
$ 39.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5274VM166.

IHS

Datasheet44 pages0 years ago
Datasheet44 pages0 years ago

Newark

Farnell

_legacy Avnet

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.97
$ 46.575
$ 46.575
Stock
118,914
193,719
193,719
Authorized Distributors
5
5
5
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
83 MHz
83 MHz
83 MHz
Number of I/Os
69
69
69
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
16 kB
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-04-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5275LCVM166
MPU ColdFire MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5275CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Each
NXP SemiconductorsMCF5274LCVM166
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5274VM166 provided by its distributors.

Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 256-MAPBGA
MPU ColdFire MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA EACH
INTEGRATED MICROPROCESSOR RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA256
Microprocessor; No. of Bits:32; Interface:I2C,SPI,USB,UART; No. of I/O Pins:69; Supply Voltage Max:1.6V; Termination Type:SMD; Package/Case:256-MAPBGA; No. of Pins:256; Clock Speed:166MHz; Internal RAM Size:64bit ;RoHS Compliant: Yes
MPU,32BIT,COLDFIRE V2,256MAPBGA; SVHC:Cobalt dichloride; Series:MCF52; No. of Bits:32; Typ Frequency:166MHz; Cache on Chip L1/L2 Memory:32KB; Interface Type:IC2, SPI, UART, USB; No of I/O Lines:69; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:MAPBGA; No. of Pins:256; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:5274; Clock Frequency:166MHz; RAM Size:64KB; Timers, No. of:8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP