NXP Semiconductors MCF5251VM140

MPU ColdFire V2 MCF5xxx Processor RISC 32-Bit 0.13um 140MHz 3.3V 225-Pin MAP-BGA Tray
$ 21.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5251VM140.

IHS

Datasheet34 pages0 years ago
Datasheet34 pages0 years ago

Freescale Semiconductor

Future Electronics

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors MCF5251VM140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.12
$ 23.53
Stock
173,708
175,580
Authorized Distributors
2
2
Case/Package
LFBGA
LFBGA
Number of Pins
225
225
Core Architecture
Coldfire
-
Data Bus Width
32 b
32 b
Max Frequency
140 MHz
140 MHz
Number of I/Os
-
-
Interface
CAN, EBI/EMI, I2C, SD, SPI, UART, USART, USB
CAN, EBI/EMI, I2C, SD, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
Memory Size
-
-
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
1.32 V
1.32 V
Peripherals
DMA
DMA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF54450CVM180
MPU ColdFire MCF5445X Processor RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAP-BGA Brick
NXP SemiconductorsMCF5270VM100
MCF527x Series 64 KB RAM 100 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196

Descriptions

Descriptions of NXP Semiconductors MCF5251VM140 provided by its distributors.

MPU ColdFire V2 MCF5xxx Processor RISC 32-Bit 0.13um 140MHz 3.3V 225-Pin MAP-BGA Tray
Coldfire 32-Bit Mpu, Coldfire Core, 140Mhz, Mapbga 225 Rohs Compliant: Yes
Microprocessor ColdFire, Coldfire V2 Family MCF525x Series, 32bit, 140 MHz, 3V to 3.3V, LFBGA-225
Microprocessor, 32-Bit, 140MHz, CMOS, PBGA225
IC MCU 32BIT ROMLESS 225MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5251VM140.