NXP Semiconductors MCF5270VM100

MCF527x Series 64 KB RAM 100 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
$ 24.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5270VM100.

IHS

Datasheet42 pages20 years ago

Newark

_legacy Avnet

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-10.49%

CAD Models

Download NXP Semiconductors MCF5270VM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.96
$ 34.18
$ 34.18
Stock
152,081
192,391
192,391
Authorized Distributors
6
3
3
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
196
196
196
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
75 MHz
75 MHz
75 MHz
Number of I/Os
61
-
-
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, I2C, SPI, UART, USART
CAN, EBI/EMI, I2C, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-08-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF5271CVM100
MPU MCF52xx RISC 32-Bit 130nm 100MHz 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5232CVM100
Coldfire V2 MCF523x Microcontroller IC 32-Bit 100MHzROMless 196-MAPBGA (15x15)
NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5270VM100 provided by its distributors.

MCF527x Series 64 KB RAM 100 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
MPU ColdFire V2 MCF52xx Processor RISC 32-Bit 100MHz 196-Pin MAP-BGA Tray
Microprocessor; No. of Bits:32; Interface:I2C, SPI, UART; No. of I/O Pins:61; Supply Voltage Max:1.6V; Termination Type:SMD; Package/Case:196-MAPBGA; No. of Pins:196; Clock Speed:100MHz; Internal RAM Size:64bit ;RoHS Compliant: Yes
IC, MPU, 32BIT, COLDFIRE V2, 196BGA; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:100MHz; Digital IC Case Style:BGA; No. of Pins:196; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5270; Cache on Chip L1/L2 Memory:16KB; Clock Frequency:100MHz; Frequency Typ:100MHz; Interface Type:IC2, SPI, UART, USB; No. of Bits:32; No. of I/O's:61; No. of Timers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:BGA; RAM Size:64KB; Supply Voltage Max:1.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP