NXP Semiconductors MCF5208CVM166

MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray
$ 22.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5208CVM166.

IHS

Datasheet46 pages0 years ago

HQonline

Newark

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+9.51%

CAD Models

Download NXP Semiconductors MCF5208CVM166 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-05-23
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5232CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
NXP SemiconductorsMCF5271CVM150
MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
NXP SemiconductorsMCF5232CVM150J
Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHzROMless 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5208CVM166 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray
MCF520x Series 16 kB SRAM 166.67 MHz 32-Bit SMT Microcontroller - MAPBGA-196
0 166.67MHz ROM 1 1.4V,1.7V,2.25V,3V 1.6V,1.95V,2.75V,3.6V 166.67MHz 8KB 3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART 0Mbps 32bit Coldfire V2 EMAC MAPBGA-196 15mm*15mm*1.6mm
MCU, 32BIT, COLDFIRE V2, 196PBGA; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:166.67MHz; Digital IC Case Style:BGA; No. of Pins:196; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:8KB; Clock Frequency:166.67MHz; Frequency Typ:166.67MHz; Interface Type:I2C, QSPI, UART; No. of Bits:32; No. of I/O's:50; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PBGA; RAM Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5208CVM166.