NXP Semiconductors MCF54450CVM180

MPU ColdFire MCF5445X Processor RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAP-BGA Brick
$ 23.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF54450CVM180.

IHS

Datasheet49 pages19 years ago
Datasheet47 pages19 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+100%

CAD Models

Download NXP Semiconductors MCF54450CVM180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.046
$ 28.457
Stock
140,485
147,205
Authorized Distributors
3
6
Case/Package
MAPBGA
MAPBGA
Number of Pins
256
256
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
132
132
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
Memory Size
-
-
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
1.65 V
1.65 V
Peripherals
DMA, WDT
DMA, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-17
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF54451CVM180
Coldfire V4 MCF5445x Microcontroller IC 32-Bit 180MHzROMless 256-MAPBGA
NXP SemiconductorsMCF5232CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
NXP SemiconductorsMCF5271CVM150
MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196

Descriptions

Descriptions of NXP Semiconductors MCF54450CVM180 provided by its distributors.

MPU ColdFire MCF5445X Processor RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAP-BGA Brick
Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 180Mhz, Mapbga 256/ Tray Rohs Compliant: Yes |NXP Semiconductors MCF54450CVM180
RISC Microprocessor, 32-Bit, 180MHz, CMOS, PBGA256
IC MCU 32BIT ROMLESS 256MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP