NXP Semiconductors MCF5234CVM150J

MPU ColdFire MCF5xxx Processor RISC 32-Bit 150MHz 256-Pin MAP-BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5234CVM150J.

IHS

Datasheet48 pages20 years ago

Future Electronics

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 53.22
Stock
81,629
122,593
Authorized Distributors
0
6
Case/Package
MAPBGA
MAPBGA
Number of Pins
256
256
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
75 MHz
Number of I/Os
97
-
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
ROMless
ROMless
Memory Size
8 kB
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCF5235CVM150
MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256
NXP SemiconductorsMCF5232CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
NXP SemiconductorsMCF5271CVM150
MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196

Descriptions

Descriptions of NXP Semiconductors MCF5234CVM150J provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32-Bit 150MHz 256-Pin MAP-BGA Tray
ICMICROCONTROLLER32-BITCOLDFIRE CPUCMOSBGA256PINPLASTIC
Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
IC MCU 32BIT ROMLESS 256MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP