NXP Semiconductors MCF5235CVM150

MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256
$ 58.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5235CVM150.

IHS

Datasheet48 pages20 years ago

NXP Semiconductors SCT

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF5235CVM150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.42
$ 25.594
Stock
205,073
95,835
Authorized Distributors
6
2
Case/Package
MAPBGA
MAPBGA
Number of Pins
256
256
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
75 MHz
75 MHz
Number of I/Os
-
113
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
ROMless
ROMless
Memory Size
8 kB
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF5232CVM150
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
NXP SemiconductorsMCF5271CVM150
MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
NXP SemiconductorsMCF5232CVM150J
Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHzROMless 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5235CVM150 provided by its distributors.

MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256
Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 1.4 V to 1.6 V, BGA-256
1.4V~1.6V 150MHz 64KB ROM DMA,WDT 97 1 1.4V,3V 1.6V,3.6V 150MHz CANbus,EBI,EMI,Ethernet,I2C,SPI,UART,USART 32bit Coldfire V2 MAPBGA-256 17mm*17mm*1.6mm
MPU, 32BIT, COLDFIRE V2, 150MHZ, 256MAPB; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:150MHz; Digital IC Case Style:BGA; No. of Pins:256; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:16KB; Frequency Typ:150MHz; Interface Type:CAN, I2C, SPI, UART; No. of Bits:32; No. of I/O's:97; Package / Case:PBGA; Supply Voltage Max:1.6V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5235CVM150.