NXP Semiconductors MCF5234CVM150

Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 3 V to 3.3 V, BGA-256
$ 53.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5234CVM150.

IHS

Datasheet48 pages20 years ago

NXP Semiconductors SCT

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+137%

CAD Models

Download NXP Semiconductors MCF5234CVM150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5233CVM150J
Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHzROMless 256-MAPBGA
NXP SemiconductorsMCF5235CVM150
MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256
NXP SemiconductorsMCF5233CVM150
Microprocessor Coldfire V2 Family MCF523x Series, 32bit, 150MHz, 1.4V to 1.6V, MAPBGA-256

Descriptions

Descriptions of NXP Semiconductors MCF5234CVM150 provided by its distributors.

Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 3 V to 3.3 V, BGA-256
MPU ColdFire MCF5xxx Processor RISC 32-Bit 150MHz 256-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
IC MCU 32BIT ROMLESS 256MAPBGA
IC MPU 32BIT COLDFIRE 256-MAPBGA
MCU, 32BIT, COLDFIRE V2, 256MAPBGA; Controller Family/Series:ColdFire; Core Size:32bit; RAM Memory Size:64KB; CPU Speed:150MHz; Digital IC Case Style:BGA; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:150MHz; Interface Type:CAN, I2C, SPI, UART; No. of I/O's:97; Package / Case:MAPBGA; Supply Voltage Max:3.6V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5234CVM150.