NXP Semiconductors MCF5232CVM150

Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
$ 45.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5232CVM150.

Newark

Datasheet48 pages20 years ago

NXP Semiconductors SCT

_legacy Avnet

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-78.35%

CAD Models

Download NXP Semiconductors MCF5232CVM150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.06
$ 25.466
$ 25.466
Stock
140,600
125,129
125,129
Authorized Distributors
4
6
6
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
196
196
196
Core Architecture
Coldfire
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
75 MHz
75 MHz
75 MHz
Number of I/Os
-
97
97
Interface
CAN, EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF5271CVM150
MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196
NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5274LCVM166
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5232CVM150 provided by its distributors.

Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, MAPBGA-196
MPU ColdFire MCF5xxx Processor RISC 32-Bit 150MHz 196-Pin MAP-BGA Tray
MPU, 32BIT, COLDFIRE V2, 196MAPBGA; Product Range:-; MPU Core Size:32bit; Program Memory Size:8KB; No. of Pins:196Pins; MPU Case Style:MAPBGA; Supply Voltage Min:3V; Supply Voltage Max:1.6V; Operating Temperature Min:-40
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:coldfire V2 Mcf523X Series; Cpu Speed:150Mhz; Clock Frequency:150Mhz; Controller Family/series:coldfire; Embedded Interface Type:i2C, Can, Uart Rohs Compliant: Yes
MPU,32BIT,COLDFIRE V2,196MAPBGA; SVHC:Cobalt dichloride; Series:MCF52; No. of Bits:32; Typ Frequency:150MHz; Cache on Chip L1/L2 Memory:16KB; Interface Type:CAN, I2C, UART; No of I/O Lines:97; Voltage, Supply Min:3V; Voltage, Supply Max:1.6V; Termination Type:SMD; Case Style:MAPBGA; No. of Pins:196; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5232; Clock Frequency:150MHz; RAM Size:64KB; Timers, No. of:4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5232CVM150.