NXP Semiconductors MCF52258VN80J

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 0C~70C TA 80MHz 64K x 8 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52258VN80J.

Alternate Parts

Price @ 1000
$ 16.078
Stock
178,836
206,450
Authorized Distributors
0
6
Case/Package
BGA
BGA
Number of Pins
144
144
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Number of I/Os
96
96
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, I2C, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-13
LTD Date2014-11-13

Related Parts

NXP SemiconductorsMCF52258CVN66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray
NXP SemiconductorsMK52DN512ZCMD10
MCU 32-bit Kinetis K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays
STMicroelectronicsSTM32F103ZEH7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF52258VN80J provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 0C~70C TA 80MHz 64K x 8 3V~3.6V
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PBGA144
ICMICROCONTROLLER32-BITCOLDFIRE CPUCMOSBGA144PINPLASTIC
IC MCU 32B 512KB FLASH 144MAPBGA
IC MCU 32BIT 512KB FLASH 144BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP