STMicroelectronics STM32F103ZEH7

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZEH7.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+21.98%

CAD Models

Download STMicroelectronics STM32F103ZEH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
Texas InstrumentsTM4C123BH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA
Texas InstrumentsTM4C123GH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R

Descriptions

Descriptions of STMicroelectronics STM32F103ZEH7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
STM32F103ZEH7,32bitARM Cortex M3 Microcontroller,72MHz,512kb Flash,144-Pin LFBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mcu Arm, 72Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F103ZEH7
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
32b ARM Cortex-M3 MCU, 72MHz, 512KB Flash, LFBGA
Lead Free ROHS3Compliant BALL BOTTOM Microcontroller 500mW -40C~105C TA 70mA 72MHz
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-144
512KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 112 LFBGA-144 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of P
2V~3.6V 72MHz 64KB FLASH 512KB DMA,Motor control PWM,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 112 2V 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 21x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA 10mm*10mm*1.07mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103ZEH7.