Microchip PIC32MX360F512L-80I/BG

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays
$ 7.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX360F512L-80I/BG.

Newark

Datasheet214 pages15 years ago

Microchip

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip PIC32MX360F512L-80I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.265
$ 7.79
$ 7.79
Stock
85,612
71,014
71,014
Authorized Distributors
6
6
6
Case/Package
-
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2009-08-06
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays

Descriptions

Descriptions of Microchip PIC32MX360F512L-80I/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays
IC MCU 32BIT 512KB FLSH 121TFBGA / MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 121-TFBGA (10x10)
Product Range:pic32 Microcontrollers; Architecture:pic32; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:32Kb; No. Of Pins:121Pins; Mcu Case Style:bga; No. Of I/o S:85I/o S; Supply Voltage Min:2.3V Rohs Compliant: Yes
IC, MCU, 32BIT, 512K FLASH, 121XBGA; Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:85; Program Memory Size:512 KB; RAM Memory Size:32KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; No. of PWM Channels:5; Digital IC Case Style:BGA; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:121; SVHC:No SVHC (20-Jun-2011); Clock Frequency:80MHz; Flash Memory Size:512KB; Interface:I2C, JTAG, LIN, UART; Interface:EUART, I2C, JTAG, PMP, PSP, SPI; Interface Type:EUART, I2C, PMP, PSP, SPI; No. of ADC Inputs:16; No. of I/O's:85; Package / Case:XBGA; Peripherals:ADC, ACMP, DMA, POR, RTC; Program Memory Size:512KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX360F512L-80I/BG.
  • PIC32MX360F512L-80IBG
  • PIC32MX360F512L80I/BG
  • PIC32MX360F512L80I/BG.
  • PIC32MX360F512L80IBG