NXP Semiconductors MK52DN512ZCMD10

MCU 32-bit Kinetis K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
$ 13.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK52DN512ZCMD10.

IHS

Datasheet82 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK10DN512VMC10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA
NXP SemiconductorsMK10DN512ZVMC10
MCU 32-Bit/64-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK61FX512VMD12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
STMicroelectronicsSTM32F103ZEH7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
STMicroelectronicsSTM32F103ZEH6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R
STMicroelectronicsSTM32F103ZEH6
STM32F103ZEH6,32bitARM Cortex M3 Microcontroller,72MHz,512kb Flash,144-Pin LFBGA

Descriptions

Descriptions of NXP Semiconductors MK52DN512ZCMD10 provided by its distributors.

MCU 32-bit Kinetis K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
Kinetis K52: 100MHz Cortex-M4 Measurement MCU, 512KB Flash, 128KB SRAM, USB, Ethernet, 144-MAPBGA
NXP MK52DN512ZCMD10 32 Bit Microcontroller, ARM Cortex-M4, 100 MHz, 512 KB, 128 KB, 144 Pins, MAPBGA
IC 32BIT MCU KINETIS K50 100MHZ 144-MAPBGA; Controller Family/Series:(ARM Cortex) Kinetis; Core Size:32bit; Program Memory Size:512 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:MAPBGA ;RoHS Compliant: Yes
MCU, 32BIT, KINETIS, 512K, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K50; Core Size:32bit; No. of I/O's:96; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI, USB; Digital IC Case Style:MAPBGA; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP