NXP Semiconductors MC9S08AC60CFGE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 44 Pins, LQFP
$ 5.958
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC60CFGE.

IHS

Datasheet352 pages14 years ago
Datasheet350 pages14 years ago

element14

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-3.67%

CAD Models

Download NXP Semiconductors MC9S08AC60CFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.958
$ 6.979
$ 6.979
Stock
354,912
492,948
492,948
Authorized Distributors
6
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Core Architecture
S08
S08
S08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
34
34
34
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC9S08AW60MFGE
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 44LQFP
NXP SemiconductorsMC9S08AW60CFGE
MC9S08AW60CFGE, 8bit S08 Microcontroller, 40MHz, 63280 B Flash, 44-Pin LQFP
NXP SemiconductorsMC9S08AW60CFGER
Ic, microcontroller, 8-Bit, cmos, qfp, 44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AW60CFGER

Descriptions

Descriptions of NXP Semiconductors MC9S08AC60CFGE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 44 Pins, LQFP
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44
2.7V~5.5V 40MHz 2KB FLASH 60KB LVD,POR,PWM,WDT 34 1 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 8x10b 8bit S08 LQFP-44 10mm*10mm*1.6mm
IC, MCU, 8-BIT, 60K FLASH, 8K RAM; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:60 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC; No. of PWM Channels:10; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:60 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, CRC, POR; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:6; No. of I/O's:34; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:60KB; Serial Comms:2 SCI, SPI, I2C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AC60CFGE?