NXP Semiconductors MC9S08AW60CFGER

Ic, microcontroller, 8-Bit, cmos, qfp, 44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AW60CFGER
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW60CFGER.

Augswan

Datasheet326 pages11 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Alternate Parts

Price @ 1000
$ 8.463
$ 8.463
Stock
159,385
259,891
259,891
Authorized Distributors
3
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Core Architecture
S08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08AC60CFGER
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R
NXP SemiconductorsS9S08AW60E5MFGE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44

Descriptions

Descriptions of NXP Semiconductors MC9S08AW60CFGER provided by its distributors.

Ic, microcontroller, 8-Bit, cmos, qfp, 44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AW60CFGER
S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44
8-bit MCU, HCS08, 40 MHz, 60 KB, 2 KB, 44 Pins, LQFP
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44
8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM
IC MCU 32BIT 256KB FLASH 100TQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP