NXP Semiconductors MC9S08AW60CFGE

MC9S08AW60CFGE, 8bit S08 Microcontroller, 40MHz, 63280 B Flash, 44-Pin LQFP
$ 8.463
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW60CFGE.

Augswan

Datasheet326 pages11 years ago

IHS

element14

element14 APAC

Farnell

Inventory History

3 month trend:
+20.56%

Alternate Parts

Price @ 1000
$ 8.463
$ 10.105
Stock
259,891
213,776
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
54
54
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08AC60CFGER
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R
NXP SemiconductorsS9S08AW60E5MFGE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44

Descriptions

Descriptions of NXP Semiconductors MC9S08AW60CFGE provided by its distributors.

MC9S08AW60CFGE, 8bit S08 Microcontroller, 40MHz, 63280 B Flash, 44-Pin LQFP
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08Aw 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 44 Rohs Compliant: Yes
HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-44
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 60K FLASH, SMD, LQFP44; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:60 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:60 KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:34; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AW60CFGE.