NXP Semiconductors MC9S08AC60MFGE

MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
$ 6.979
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC60MFGE.

IHS

Datasheet352 pages14 years ago
Datasheet350 pages14 years ago

Freescale Semiconductor

Future Electronics

Alternate Parts

Price @ 1000
$ 6.979
$ 5.962
$ 5.962
Stock
488,036
383,574
383,574
Authorized Distributors
3
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Core Architecture
S08
S08
S08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
34
34
34
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PA60VLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PT60VLD
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP
NXP SemiconductorsMC9S08AC32CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08AC60MFGE provided by its distributors.

MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44
8 Bit MCU, S08 Family S08AC Series Microcontrollers
Ic, microcontroller,8-Bit, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |NXP Semiconductors MC9S08AC60MFGE
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP