NXP Semiconductors MC9328MXSVP10R2

Ic, microprocessor, 32-Bit, bga, 225Pin, plastic Rohs Compliant: Yes |Nxp MC9328MXSVP10R2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MXSVP10R2.

ODG (Origin Data Global)

Datasheet74 pages32 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 9.136
$ 9.136
Stock
198,538
169,392
169,392
Authorized Distributors
1
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
225
225
225
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
EBI/EMI, I2C, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-01-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC4337FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
MCU 32-bit SAM9G ARM926EJ-S RISC 64KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
NXP SemiconductorsMCIMX286CVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Descriptions

Descriptions of NXP Semiconductors MC9328MXSVP10R2 provided by its distributors.

Ic, microprocessor, 32-Bit, bga, 225Pin, plastic Rohs Compliant: Yes |Nxp MC9328MXSVP10R2
Microprocessor, 32-Bit, 100MHz, CMOS, PBGA225
IC MPU 32BIT ROMLESS 225MAPBGA
Processors - Application Specialized REDUCED FEATURE CORSICA
SOC i.MXS ARM920T 0.16um 225-Pin MA-BGA T/R
Applications Processor 225-Pin MAPBGA T/R
PB-FREE REDUCED FEATURE CORSICA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP