Microchip AT91SAM9261B-CU

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9261B-CU.

Microchip

Datasheet248 pages22 years ago

Future Electronics

Augswan

Microchip SCT

TME

CAD Models

Download Microchip AT91SAM9261B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 hours ago)

Related Parts

MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA
MCU 32-bit AT91SAM ARM926EJ-S RISC 128KB ROM 1.1V/1.8V/3.3V 217-Pin LFBGA Tray
NXP SemiconductorsLPC1830FET256,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray
NXP SemiconductorsLPC1853FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
NXP SemiconductorsLPC1837FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256

Descriptions

Descriptions of Microchip AT91SAM9261B-CU provided by its distributors.

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
ARMOther series 190MHz LFBGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA217
AT91 Series 32 kB Flash 160 kB SRAM 190 MHz 32-Bit Microcontroller - BGA-217
190MHz 160KB ROM 32KB 96 1 1.08V,3V,1.65V,2.7V 1.32V,3.6V,1.95V 190MHz EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 32bit ARM926EJ-S LFBGA-217 SMD mount 15mm*15mm*1.4mm
MCU, 32BIT, ARM9, 240MHZ, BGA-217; Product Range: SAM9 Family AT91SAM92 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 32KB; RAM Memory Size: 160KB; No. of Pins: 217Pins
Device Core = ARM / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 190 / Program Memory Type = Flash / Program Memory Size kB = 512 / RAM Memory Size kB = 128 / Interfaces = I²C / Interfaces = JTAG / Interfaces = SPI / Interfaces = TWI / Interfaces = UART / ADC Resolution Bit = 10 / Number of Programmable I/Os = 96 / Number of Timers/Counters = 3 / Comparators = 8 / Supply Voltage Min. V = 1.08 / Supply Voltage Max. V = 1.32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFBGA / Pins = 217 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 15 / Width mm = 15 / Height mm = 0.53 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9261B-CU.