NXP Semiconductors MC908QT1ACPE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
$ 1.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QT1ACPE.

SHENGYU ELECTRONICS

Datasheet202 pages16 years ago

IHS

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC68HC908QT1CPE
MCU 8-bit HC08 HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail
NXP SemiconductorsMC68HC908QT2CPE
ROHS3Compliant DUAL HCMOS Not Qualified Microcontroller -40C~85C TA 24MHz 9.78mm 128x 8
NXP SemiconductorsMC68HC908QT1VPE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
MicrochipPIC12F510-I/P
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
MicrochipPIC12F510-E/P
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of NXP Semiconductors MC908QT1ACPE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP8
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:1.5KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of Timers:1; Clock Speed:8MHz; Package/Case:8-PDIP; No. of Pins:8; IC Generic Number:68HC908 ;RoHS Compliant: Yes
8BIT 1.5K FLASH MCU, 68HC908, DIP8; Controller Family/Series:MC908; Core Size:8bit; No. of I/O's:6; Program Memory Size:1.5KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, KBI, TIM; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:1.5KB; IC Generic Number:68HC908; Logic Function Number:68HC908Q; Memory Size:1.5 K; Memory Type:FLASH; Microprocessor/Controller Features:OSC/ISP; No. of Bits:8; No. of I/O's:13; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:1.5KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:128Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP