NXP Semiconductors MC68HC908QT1CPE

MCU 8-bit HC08 HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail
$ 1.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908QT1CPE.

SHENGYU ELECTRONICS

Datasheet184 pages16 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68HC908QT1CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-22
LTD Date2021-05-22

Related Parts

NXP SemiconductorsMC908QT1ACPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
NXP SemiconductorsMC908QT2ACPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
MicrochipPIC12F510-I/P
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
MicrochipPIC12F510-E/P
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
NXP SemiconductorsMC9S08QD4CPC
SOT97//S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, DIP 8 / 12NC: 935323981174
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of NXP Semiconductors MC68HC908QT1CPE provided by its distributors.

MCU 8-bit HC08 HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin PDIP Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP8
8-BIT FLASH 8 MHz MICROCONTROLLER PDIP8
8-bit Microcontrollers - MCU 1.5K FLASH W/O ADC
MICROCONTROLLER, 8 BIT, HC08/S08
1.5K Flash W/o Adc Rohs Compliant: Yes
8BIT MCU 1.5K FLASH, 68HC908, DIP8; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:6; Program Memory Size:1.5 KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:12.8MHz; Flash Memory Size:1.5KB; IC Generic Number:68HC908; Interface:SCI, SLIC, SPI; Logic Function Number:68HC908; Memory Size:1536; Memory Type:FLASH; Microprocessor/Controller Features:TIM, IRQ, KBI, LVI, COP; No. of Bits:8; No. of I/O's:5; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, KBI, POR, TIM; Program Memory Size:1.5KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68HC908QT1CPE.