Microchip PIC12F510-E/P

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F510-E/P.

element14 APAC

Datasheet124 pages18 years ago

Microchip

DigiKey

Mouser

Inventory History

3 month trend:
-12.92%

CAD Models

Download Microchip PIC12F510-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.005
Stock
202,041
273,080
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
38 B
38 B
Interface
-
-
Number of I/Os
6
6
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-01-09
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipPIC12F509-I/P
2V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F519-I/P
1.5KB 2V~5.5V PIC 41Byte 8MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F509-E/P
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F510-E/P provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 8MHz, CMOS, PDIP8
PIC12F Series 1.5 kB Flash 38 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp PDIP8
2V~5.5V 8MHz 2.375Kbit Flash 1.5KB POR,WDT On-Chip Temp Sensor 5 2V 5.5V 8MHz A/D 4x8b 8bit PIC DIP TH 9.4mm × 6.35mm × 3.3mm
MICROCONTROLLER MCU, 8 BIT, PIC12, 8MHZ, DIP-8; Controller Family/Series:PIC12F5xx; CPU Speed:8MHz; Program Memory Size:1.5KB; RAM Memory Size:38Byte; No. of Pins:8; MCU Case Style:DIP; No. of I/O's:6; Embedded Interface Type:-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F510-E/P.
  • PIC12F510-EP
  • PIC12F510E/P
  • PIC12F510EP