Microchip PIC12C509A-04/P

Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509A-04/P.

LKR

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Jameco (USA)

Farnell

Inventory History

3 month trend:
+24.84%

CAD Models

Download Microchip PIC12C509A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.62
$ 1.62
Stock
183,623
189,321
189,321
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
41 B
41 B
41 B
Interface
I2C, SPI, USART
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MICROCHIP PIC12CE519-04/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5 KB OTP,8-PIN PDIP
IC MCU 8BIT 1.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
MCU 8-bit PIC RISC 768B PROM 3.3V/5V 8-Pin PDIP Tube / IC MCU 8BIT 768B OTP 8DIP

Descriptions

Descriptions of Microchip PIC12C509A-04/P provided by its distributors.

Microchip PIC12CSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
PIC12C509A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 WORDS EPROM,8-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12C Series 1.5 kB Flash 41 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
8-bit MCU Microcontrollers; MICROCHIP; PIC12C509A-04/P; PIC; 4 MHz; OTP; 1
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range:PIC12 Family PIC12C5xx Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:1.5KB; RAM Memory Size:41Byte; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/O's:6I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 12C509A-04P
  • PIC12C509A-04 P
  • PIC12C509A-04/P.
  • PIC12C509A-04P
  • PIC12C509A/04P
  • PIC12C509A04-P
  • PIC12C509A04/P
  • PIC12C509A04P