Microchip PIC12F510-I/P

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F510-I/P.

LKR

Datasheet124 pages18 years ago

Microchip

Farnell

Newark

TME

Inventory History

3 month trend:
+5.49%

CAD Models

Download Microchip PIC12F510-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.093
Stock
204,164
180,461
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
38 B
38 B
Interface
-
-
Number of I/Os
6
6
Peripherals
POR, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-01-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC12F509-I/P
2V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F519-I/P
1.5KB 2V~5.5V PIC 41Byte 8MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC12F509-E/P
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F510-I/P provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
1.5KB 2V~5.5V PIC 8MHz 5 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F510-I/P,8BIT PIC MICROCONTROLLER,8MHZ,1024X12 WORDS FLASH,8-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 8MHz, CMOS, PDIP8
Microchip PIC12F MCU, PIC Core, 8-Pin, PDIP, 0 CAN Channels
8-bit MCU Microcontrollers; MICROCHIP; PIC12F510-I/P; PIC; 8 MHz; FLASH; 1
PIC12F Series 1.5 kB Flash 38 B SRAM SMT 8-Bit Microcontroller - PDIP-8
MCU, 8BIT, PIC12, 8MHZ, DIP-8; Product Range: PIC12 Family PIC12F5xx Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 38Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's;
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 1 Bus width: 8 Bit Extras: Realtime clock/counter Package: DIP-8 ADC resolution: 8 Bit Flash memory: 1.5 kByte RAM: 38 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F510-I/P.
  • PIC12F510-IP
  • PIC12F510I/P
  • PIC12F510IP