NXP Semiconductors MC908JL8CPE

MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908JL8CPE.

IHS

Datasheet212 pages21 years ago

element14

Augswan

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMC68HC908JL8CSPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
NXP SemiconductorsMC908JL3ECPE
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB FLASH 28DIP
IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube
NXP SemiconductorsMCHC908JK8CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
STMicroelectronicsST7FLITE39F2B6
8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
MicrochipATMEGA88PA-PN
MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP

Descriptions

Descriptions of NXP Semiconductors MC908JL8CPE provided by its distributors.

MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-PDIP
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP28
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:26; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
IC, 8BIT MCU 8K FLASH ADC, 908JL8; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:23; Program Memory Size:8 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, LED Driver, PWM; Embedded Interface Type:SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:8KB; IC Generic Number:908JL8; Interface:SCI; Interface:SCI; Interface Type:SCI, SPI; Logic Function Number:8CPE; Memory Size:8192 B; Memory Type:FLASH; Microprocessor/Controller Features:13-channel 8-bit ADC, SCI Module; No. of ADC Inputs:12; No. of Bits:8; No. of I/O's:26; Number of bits in ADC:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:SCI; Supply Voltage Max:5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP