Microchip ATMEGA88P-20PU

IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88P-20PU.

element14 APAC

Datasheet419 pages17 years ago

Newark

LKR

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-16.10%

CAD Models

Download Microchip ATMEGA88P-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

NXP SemiconductorsMC9S08SE8VRL
2.7V~5.5V 20MHz 24 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
8KB 2.7V~5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC908JL8CPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MCU, 8-Bit, 4KW Flash, 256 RAM, 25 I/O, SPDIP-28 | Microchip Technology Inc. PIC16F883-I/SP
NXP SemiconductorsMC9S08SH8MPJ
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, DIP 20

Descriptions

Descriptions of Microchip ATMEGA88P-20PU provided by its distributors.

IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP28
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:23I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88-P20PU
  • ATMEGA88P-20PU.
  • ATMEGA88P20PU