NXP Semiconductors MC68HC908JL8CSPE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
$ 2.18
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908JL8CSPE.

Newark

Datasheet212 pages0 years ago

DigiKey

Augswan

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908JL8CPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
NXP SemiconductorsMC908JL3ECPE
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB FLASH 28DIP
8KB 2.7V~5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC9S08SE8VRL
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~105C TA 20MHz 512x 8 2.7V~5.5V
IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of NXP Semiconductors MC68HC908JL8CSPE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin SPDIP Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP32
MCU, 8BIT, HC08, 8MHZ, DIP-32; Product Range:HC08 Family HC08JL Series Microcontrollers; CPU Speed:8MHz; Program Memory Size:8KB; RAM
MCU, 8BIT, HC08, 8MHZ, DIP-32; Product Range: HC08 Family HC08JL Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 32Pins; MCU Case Style: DIP; No. of I/O's: 26I/O's; Embedded Interface Type: I2C, SCI, SPI; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; MCU Family: HC08; MCU Series: HC08JL; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: HC08; Flash Memory Size: 8KB; IC Generic Number: 68HC908; Logic Function Number: 8CSPE; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: 13-channel 8-bit ADC, SCI Module; No. of ADC Inputs: 13; No. of Bits: 8bit; No. of PWM Channels: 2; No. of Timers: 2; Number of bits in ADC: 8; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, LED Driver, PWM; Program Memory Size: 8KB; Serial Comms: SCI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP