NXP Semiconductors MC7447ATHX1000NB

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA Tray
$ 781.01
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447ATHX1000NB.

IHS

Datasheet58 pages21 years ago

NXP Semiconductors

Newark

element14 APAC

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 781.01
$ 283.548
$ 283.548
Stock
179,970
238,675
238,675
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
360
360
360
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
167 MHz
167 MHz
167 MHz
Interface
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-15
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC7447AHX1167NB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray
NXP SemiconductorsMC7448THX1267ND
MPU PowerPC MPC74xx Processor RISC 64bit 90nm 1.267GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3525ECUSA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray
Texas InstrumentsOMAP3525ECUS
IC MPU OMAP-35XX 600MHZ 423FCBGA / SOC OMAP3 ARM Cortex A8 65nm 423-Pin BGA Tray
RISC Microprocessor, 32-Bit, 1100MHz, CMOS, PBGA441

Descriptions

Descriptions of NXP Semiconductors MC7447ATHX1000NB provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
1GHz L1/L2 CACHE 1 1.25V 1.35V 1GHz 32KB 1.8V,2.5V 32bit PowerPC G4 ;SIMD BGA 25mm*25mm*2.2mm
Automotive Qualification Standard:-; Msl:Msl 1 - Unlimited; Product Range:Powerpc Series; Cpu Speed:1Ghz; Embedded Interface Type:Jtag; Filter Terminals:Smd; Frequency Typ:1000Mhz; Mpu Case Style:Bga; Mpu Core Size:32Bit Rohs Compliant: No |Nxp MC7447ATHX1000NB.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7447ATHX1000NB.