NXP Semiconductors MC7448THX1267ND

MPU PowerPC MPC74xx Processor RISC 64bit 90nm 1.267GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
$ 1,902.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7448THX1267ND.

IHS

Datasheet66 pages21 years ago

NXP Semiconductors

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC7448THX1267ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-15
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC7447AHX1167NB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 1100MHz, CMOS, PBGA441
NXP SemiconductorsMPC755CPX350LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 350MHz 2.5V/3.3V 360-Pin FCBGA Tray
NXP SemiconductorsMPC755CPX400LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 400MHz 2.5V/3.3V 360-Pin FCBGA Tray
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3525ECUSA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7448THX1267ND provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 64bit 90nm 1.267GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.267GHz 360-FCCBGA (25x25)
RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360
32-bit Embedded Microprocessor; Series:MC7448; No. of Bits:32; Frequency Typ:1267MHz; Cache Memory On Chip L1/L2:1064KB; Supply Voltage Min:1V; Supply Voltage Max:1.1V; Termination Type:SMD; Package/Case:BGA; No. of Pins:360 ;RoHS Compliant: No
MPU, 32BIT, 1.267GHZ, FCBGA-360; Series:MC7448; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1V; Supply Voltage Max:1.1V; Digital IC Case Style:FCBGA; No. of Pins:360; CPU Speed:1.267GHz; Embedded Interface Type:(Not Applicable); Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP