Texas Instruments OMAP3530ECUS72

DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
$ 59.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530ECUS72.

element14 APAC

Datasheet265 pages11 years ago
Datasheet264 pages13 years ago
Datasheet265 pages12 years ago

Texas Instruments

Inventory History

3 month trend:
+29.23%

CAD Models

Download Texas Instruments OMAP3530ECUS72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530ECUS72.

Related Parts

Texas InstrumentsOMAP3525ECUSA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray
Texas InstrumentsOMAP3530DCUS
32-BIT 600 MHz RISC PROCESSOR PBGA423
Texas InstrumentsOMAP3530DCUS72
FLOATING POINT MICROPROCESSOR RISC USB 1.x (3) USB 2.0 (1) BALL IC Microprocessor 0C~90C TJ 16mm 1.35V 32b

Descriptions

Descriptions of Texas Instruments OMAP3530ECUS72 provided by its distributors.

DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
USB 1.x (3),USB 2.0 (1) 720MHz L1/L2 CACHE,ROM,SRAM 1 720MHz,520MHz 16KB,32KB 1.8V,3V 1 Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 signal processing;C64x+,multimedia;NEON™ SIMD PBGA-423 SMD mount 16mm*16mm*960μm
DSP, 720MHZ, FCBGA-423; Product Range:Sitara Family AM3x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:423Pins; MPU Case Style:FCBGA; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:720MHz; Embedded Interface Type:I2C, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM3x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Core Supply Voltage Max:1.35V; Core Supply Voltage Min:0.985V; DSP Case Style:FCBGA; Frequency:720MHz; No. of I/O's:170I/O's

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.