Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAP3525ECUSA

DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray
$ 50.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3525ECUSA.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages12 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3525ECUSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.861
$ 42.781
Stock
367,957
173,088
Authorized Distributors
2
0
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
720 MHz
720 MHz
Memory Size
112 kB
112 kB
RAM Size
64 kB
64 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3525ECUSA.

Related Parts

Texas InstrumentsOMAP3530DCUS
IC MPU OMAP-35XX 720MHZ 423FCBGA "ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 423-FCBGA (16x16)"
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3525DCUS
IC MPU OMAP-35XX 600MHZ 423FCBGA "ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 423-FCBGA (16x16)"

Descriptions

Descriptions of Texas Instruments OMAP3525ECUSA provided by its distributors.

DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray
SOC OMAP3 ARM Cortex A8 65nm 423-Pin BGA Tray
Applications Processor 423-FCCSP -40 to 105
IC MPU OMAP-35XX 600MHZ 423FCBGA "ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 423-FCBGA (16x16)"
IC MPU OMAP-35XX 600MHZ 423FCBGA
OMAP 3 ARCH, DSP + ARM CORTEX-A8
USB 1.x (3),USB 2.0 (1) 600MHz L1/L2 CACHE,ROM,SRAM 1 600MHz,430MHz 16KB,32KB 1.8V,3V 1-Wire,I2C,Serial,UART,USB 32bit ARM® Cortex®-A8 PBGA-423 SMD mount 16mm*16mm*960μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.