NXP Semiconductors MC68LC060RC50

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
$ 413.618
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68LC060RC50.

IHS

Datasheet426 pages28 years ago

Newark

_legacy Avnet

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 413.618
$ 149.715
Stock
183,112
78,510
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
206
206
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMCF5272VM66J
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)
NXP SemiconductorsMCF5249VM140
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.18um 140MHz 3.3V 160-Pin MAP-BGA Tray
NXP SemiconductorsMCF5329CVM240J
MPU ColdFire MPC5xxx Processor RISC 32bit 240MHz 256-Pin MAP-BGA Tray
NXP SemiconductorsSCF5250VM120
MPU ColdFire MCF52xx Processor RISC 32-Bit 0.13um 120MHz 3.3V 196-Pin MAP-BGA Tray
NXP SemiconductorsMC68EC060RC66
MPU ColdFire M68000 Processor RISC 32-Bit 66MHz 5V 206-Pin PGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68LC060RC50 provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
FIXED POINT MICROPROCESSOR 1Core 32-Bit PIN/PEG IC Microprocessor 0C~70C TA 47.245mm 3.135V 50MHz
Microprocessor, 32-Bit, 50MHz, CMOS, CPGA206
MC68060 RISC 32-BIT 50MHZ 5V 223PGA
MPU, 32BIT, M68060, 50MHZ, 206PGA
IC MCU 32BIT 512KB FLASH 49WLCSP
MPU, 32BIT, M68060, 50MHZ, 206PGA; Series:MC68LC060; No. of Bits:32; Typ Frequency:50MHz; Cache on Chip L1/L2 Memory:16KB; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PGA; No. of Pins:206; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:68; Clock Frequency:50MHz; Processor Type:68K/ColdFire

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 68LC060RC50