NXP Semiconductors MCF5249VM140

MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.18um 140MHz 3.3V 160-Pin MAP-BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5249VM140.

IHS

Datasheet454 pages22 years ago

Augswan

Farnell

Jameco

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-23
LTD Date2014-02-23

Related Parts

RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA196
RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196

Descriptions

Descriptions of NXP Semiconductors MCF5249VM140 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.18um 140MHz 3.3V 160-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 140MHz, CMOS, PBGA160
SOT-1543-1 Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT ROMLESS 160MAPBGA
CPU COLDFIRE 96K SRAM, 5249VM140
CPU COLDFIRE 96K SRAM, 5249VM140; SVHC:Cobalt dichloride; Series:MCF52; No. of Bits:32; Typ Frequency:140MHz; Cache on Chip L1/L2 Memory:8KB; Interface Type:I2C, QSPI, UART; No of I/O Lines:47; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:MAP-BGA; No. of Pins:160; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:5249; Clock Frequency:140MHz; IC Generic Number:5249VM140; Logic Function Number:140; Memory Size:0; Memory Type:SRAM; Microprocessor/Controller Features:I2C interface, 4-channel Direct Memory Access (DMA), System integration (PLL, Software watchdog), 2 UARTs; No. of ADC Inputs:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; Temperature Range, IC:Commercial; Timers, No. of:2; EEPROM Size:0Byte; Memory Size, RAM:96KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP