NXP Semiconductors MCF5329CVM240J

MPU ColdFire MPC5xxx Processor RISC 32bit 240MHz 256-Pin MAP-BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5329CVM240J.

IHS

Datasheet50 pages18 years ago

Freescale Semiconductor

Augswan

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-13
LTD Date2014-11-13

Related Parts

NXP SemiconductorsMC9328MXLVM20
I.MX MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MXLDVM20
FIXED POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor -30C~70C TA 14mm 1.8V 16MHz
NXP SemiconductorsMCF5272VM66J
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-MAPBGA (15x15)

Descriptions

Descriptions of NXP Semiconductors MCF5329CVM240J provided by its distributors.

MPU ColdFire MPC5xxx Processor RISC 32bit 240MHz 256-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 240MHz, PBGA256
IC, 32BIT MPU, 240MHz, 256-MAPBGA; Series:ColdFire; Core Size:32bit; Program Memory Size:16KB; Supply Voltage Min:1.4V; Supply Voltage Max:1.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; CPU Speed:240MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP