NXP Semiconductors MC68EC060RC50

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
$ 149.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EC060RC50.

IHS

Datasheet426 pages28 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 149.715
$ 413.618
Stock
78,510
183,112
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
206
206
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMCF5206EAB54
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 54MHz 3.3V 160-Pin PQFP Tray
NXP SemiconductorsMCF5282CVM66
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68EC060RC50 provided by its distributors.

MPU ColdFire M68000 Processor RISC 32-Bit 50MHz 5V 206-Pin PGA Tray
Microprocessor, 32-Bit, 50MHz, CMOS, CPGA206
32-BIT 50 MHz MICROPROCESSOR CPGA206
MICROPROCESSOR, 32 BIT, MC68000
Microprocessor IC; Series:MC68EC060; No. of Bits:32; Frequency Typ:50MHz; Cache Memory On Chip L1/L2:16KB; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:206-PGA; No. of Pins:206 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 68EC060RC50