NXP Semiconductors MC68EN360CZQ25L

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
$ 100.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EN360CZQ25L.

IHS

Datasheet962 pages30 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 100.9
$ 111.123
Stock
160,800
83,244
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
33.34 MHz
25 MHz
Number of I/Os
6
1
Interface
SPI, UART
SPI, UART
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC68360VR25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360ZQ25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68EN360CZQ25L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
RISC Microcontroller, HCMOS, PBGA357
25MHz L1/L2 CACHE,SRAM 1 4.75V 5.25V 25MHz 4KB 5V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM PBGA-357 25mm*25mm*1.82mm
M86297G12 - QUICC COMMUNICATIONS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP