NXP Semiconductors MC68EN360CVR25L

MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 357-Pin BGA Tray
$ 113.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EN360CVR25L.

IHS

Datasheet14 pages27 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 113.513
$ 90.56
Stock
82,794
153,176
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
33.34 MHz
Number of I/Os
1
6
Interface
SPI, UART
SPI, UART
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-30
LTD Date2020-09-30

Related Parts

NXP SemiconductorsMC68360VR25L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360ZQ25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68EN360CVR25L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 357-Pin BGA Tray
RISC Microcontroller, CMOS, PBGA357
IC MPU M683XX 25MHZ 357PBGA
QUICC, ETHERNET, 357 PBGA
Quicc, Ethrn Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68EN360CVR25L.