NXP Semiconductors MC68360VR25VL

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
$ 123.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360VR25VL.

IHS

Datasheet962 pages30 years ago

NXP Semiconductors

Augswan

Freescale Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68360VR25VL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.25
$ 98.6
Stock
122,714
173,554
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Interface
Ethernet, UART
Ethernet, UART
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68MH360VR25VL
QUAD INTEGRATED COMMUNICATION CONTROLLER Serial I/O Controller, 1.25MBps, CMOS, PBGA357
NXP SemiconductorsMC68EN360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360ZQ25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68360VR25VL provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
LAN Controller, 4 Channel(s), 10MBps, CMOS, PBGA357
25MHz L1/L2 CACHE,SRAM 1 2.7V 3.3V 25MHz 4KB 3.3V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM BGA 25mm*25mm*1.82mm
Microprocessors - MPU QUICC SIM 4SCC
QUICC COMMUNICATIONS CONTROLLER,
IC,MC68360VR25VL,QUICC, SIM, 4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP