NXP Semiconductors MC68360ZQ25VL

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
$ 98.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360ZQ25VL.

IHS

Datasheet962 pages30 years ago

NXP Semiconductors

Augswan

Freescale Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 98.6
$ 123.25
Stock
165,433
122,396
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Interface
Ethernet, UART
Ethernet, UART
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68MH360VR25VL
QUAD INTEGRATED COMMUNICATION CONTROLLER Serial I/O Controller, 1.25MBps, CMOS, PBGA357
NXP SemiconductorsMC68EN360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68360ZQ25VL provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
LAN Controller, 4 Channel(s), 10MBps, CMOS, PBGA357
25MHz L1/L2 CACHE,SRAM 1 2.7V 3.3V 25MHz 4KB 3.3V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM PBGA-357 25mm*25mm*1.82mm
QUICC COMMUNICATIONS CONTROLLER,

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP