NXP Semiconductors MC56F8366VFVE

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 144-Pin LQFP Tray
$ 44.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8366VFVE.

IHS

Datasheet182 pages0 years ago

LCSC

element14 APAC

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MC56F8366VFVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.46
$ 55.745
Stock
174,080
151,902
Authorized Distributors
5
5
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
62
62
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC56F8346VFVE
FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~105C TA 120MHz 1.6mm
NXP SemiconductorsMC56F8346MFVE
FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~125C TA 120MHz 1.6mm
NXP SemiconductorsMC56F8356MFVE
MCU 16-bit MC56F83xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8366VFVE provided by its distributors.

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 144-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
NXP MC56F8366VFVE Digital Signal Controller, MC56F83xx Series, 60 MHz, 512 KB, 62 I/O's, CAN, SCI, SPI, 2.5 V
16-Bit Dsc, 56800E Core, 512Kb Flash, 60Mhz, Qfp 144 Rohs Compliant: Yes
IC MCU 16BIT 512KB FLASH 144LQFP
Digital Signal Controllers 16 BIT HYBRID CNTRLR
Digital Signal Processor (DSP/DSC)
IC PWR DRIVER N-CHANNEL 1:1 DPAK
16BIT HYBRID CONTROLLER, 56F8366; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.5V; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:62; Flash Memory Size:512KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:LQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); CPU Speed:60MHz; Clock Frequency:60MHz; Controller Family/Series:56F8x66; Core Size:16bit; EEPROM Memory Size:32KB; IC Generic Number:56F8366; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8366; Memory Size:512KB; Memory Type:FLASH; Microprocessor/Controller Features:Up to two 6-channel PWM modules, Four 4-channel 12-bit ADCs, Two SCIs, Up to two SPIs, Temperature Sensor, Up to two FlexCAN modules; No. of ADC Inputs:16; No. of Bits:16; No. of PWM Channels:12; No. of Timers:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:576KB; RAM Memory Size:32KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8366VFVE.