NXP Semiconductors MC56F8356MFVE

MCU 16-bit MC56F83xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8356MFVE.

IHS

Datasheet178 pages0 years ago

Newark

element14 APAC

Freescale Semiconductor

Farnell

CAD Models

Download NXP Semiconductors MC56F8356MFVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.44
Stock
141,853
221,737
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
62
62
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-12-19

Related Parts

NXP SemiconductorsMC56F8346VFVE
FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~105C TA 120MHz 1.6mm
NXP SemiconductorsMC56F8346MFVE
FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~125C TA 120MHz 1.6mm
NXP SemiconductorsMC56F8346VFVER2
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors MC56F8356MFVE provided by its distributors.

MCU 16-bit MC56F83xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
Product Range:mc56F83Xx Series; Core Frequency:60Mhz; Flash Memory Size:280Kb; No. Of I/o S:62I/o S; Embedded Interface Type:can, Sci, Spi; Core Supply Voltage:2.5V; Dsc Case Style:lqfp; No. Of Pins:144Pins; Supply Voltage Min:3V Rohs Compliant: Yes
16BIT HYBRID CONTROLLER, 56F8356; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.5V; No. of I/O's:62; Flash Memory Size:256KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:LQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); CPU Speed:60MHz; Clock Frequency:60MHz; Controller Family/Series:MC56F; Core Size:16bit; IC Generic Number:56F8356; Interface:CAN, JTAG, SCI, SPI; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8356MFVE; Memory Size:280K; Memory Type:FLASH; No. of ADC Inputs:4; No. of Bits:16; No. of External Interrupts:2; No. of I/O's:62; No. of MIPS:60; No. of PWM Channels:12; No. of Timers:4; Number of bits in ADC:12; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:280 KB; Program Memory Size:280KB; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; RAM Memory Size:20KB; RAM Size:20KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8356MFVE.