NXP Semiconductors MC56F8346VFVE

Fixed Point ROHS3COMPLIANT Gull Wing Quad Microcontroller 2.53.3V -40C~105C Ta 120MHZ 1.6MM
$ 20.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8346VFVE.

IHS

Datasheet178 pages0 years ago
Datasheet178 pages0 years ago

element14 APAC

DigiKey

Freescale Semiconductor

Farnell

CAD Models

Download NXP Semiconductors MC56F8346VFVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-12-19

Related Parts

NXP SemiconductorsMC56F8347MPYE
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 160-LQFP (24x24)
NXP SemiconductorsMC56F8366VFVE
MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsMC56F8356MFVE
MCU 16-bit MC56F83xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8346VFVE provided by its distributors.

FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~105C TA 120MHz 1.6mm
MCU 16-bit MC56F83xx 56800E CISC 128KB Flash 3.3V 144-Pin LQFP Tray
MC56F8346 Series 60 Mhz 12 kB RAM 16-Bit Digital Signal Controller - LQFP-144
Device Core = 56800E / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = 56F834x-814x / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 8 / RAM Memory Size kB = 12 / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 4 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 62 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
16BIT HYBRID CONTROLLER, 56F8346; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.5V; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:62; Flash Memory Size:128KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:LQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); CPU Speed:60MHz; Clock Frequency:40MHz; Controller Family/Series:MC56F; Core Size:16bit; EEPROM Memory Size:8KB; IC Generic Number:56F8346; Interface:CAN, JTAG, SCI, SPI; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8346; Memory Size:128KB; Memory Type:FLASH; Microprocessor/Controller Features:Up to two 6-channel PWM modules, Four 4-channel 12-bit ADCs, Two SCIs, Up to Two SPIs, FlexCAN module, Temperature Sensor; No. of ADC Inputs:16; No. of Bits:16; No. of I/O's:62; No. of PWM Channels:12; No. of Timers:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; RAM Memory Size:8KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8346VFVE.