NXP Semiconductors MC56F8346MFVE

Fixed Point ROHS3COMPLIANT Gull Wing Quad Microcontroller 2.53.3V -40C~125C Ta 120MHZ 1.6MM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8346MFVE.

IHS

Datasheet178 pages0 years ago

element14 APAC

Freescale Semiconductor

Jameco

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MC56F8346MFVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.56
Stock
159,081
116,129
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
3
3
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-12-19

Related Parts

NXP SemiconductorsMC56F8347MPYE
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 128KB (64K x 16) FLASH 160-LQFP (24x24)
NXP SemiconductorsMC56F8366VFVE
MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsMC56F8356MFVE
MCU 16-bit MC56F83xx CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8346MFVE provided by its distributors.

FIXED POINT ROHS3Compliant GULL WING QUAD Microcontroller 2.53.3V -40C~125C TA 120MHz 1.6mm
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144
MCU 16-bit MC56F83xx CISC 128KB Flash 3.3V 144-Pin LQFP Tray
16-Bit Digital Signal Controller; Series:56800/E; Memory Size, Flash:144KB; Interface:SCI, SPI; Supply Voltage Min:-0.3V; Supply Voltage Max:4V; Termination Type:SMD; Package/Case:144-LQFP; No. of Pins:144 ;RoHS Compliant: Yes
DSC, 16BIT, 60MHZ, 144KB, 3.6V, LQFP-144; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.5V; Digital IC Case Style:LQFP; No. of Pins:144; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:62; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Flash Memory Size:144KB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8346MFVE.