NXP Semiconductors MC56F8365MFGE

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 128-Pin LQFP Tray
$ 37.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8365MFGE.

IHS

Datasheet180 pages22 years ago

NXP Semiconductors SCT

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC56F8365MFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.94
$ 41.813
Stock
154,305
647,552
Authorized Distributors
3
5
Case/Package
LFQFP
LFQFP
Number of Pins
128
128
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
49
49
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC56F8355MFGE
MCU 16-bit MC56F83xx CISC 256KB Flash 3.3V Automotive 128-Pin LQFP Tray
NXP SemiconductorsMC56F8335VFGE
16-bit Digital Signal Controller | IC MCU 16BIT 64KB FLASH 128LQFP
NXP SemiconductorsMC56F8355VFGE
MCU 16-bit MC56F83xx 56800E CISC 256KB Flash 3.3V 128-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A128PZ-T
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 128KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A384PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 384KB Flash 1.8V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8365MFGE provided by its distributors.

MCU 16-bit MC56F83xx 56800E CISC 512KB Flash 3.3V 128-Pin LQFP Tray
Microcontroller 16-Bit 56800E CISC 512K-byte Flash 128-Pin LQFP
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 4-Ext Bit, 120MHz, CMOS, PQFP128
IC, DSC 12BIT, 512KB, 60MHZ, 3.6V, LQFP-128; Series:MC56F83xx; Core Frequency:60MHz; Core Supply Voltage:2.75V; Digital IC Case Style:LQFP; No. of Pins:128; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:49; CPU Speed:60MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP