NXP Semiconductors MC56F8365VFGE

DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 4-Ext Bit, 120MHz, CMOS, PQFP128
$ 41.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8365VFGE.

Newark

Datasheet180 pages22 years ago
Datasheet178 pages22 years ago

Augswan

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC56F8365VFGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.813
$ 37.94
Stock
647,552
154,305
Authorized Distributors
5
3
Case/Package
LFQFP
LFQFP
Number of Pins
128
128
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
49
49
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-12-19

Related Parts

NXP SemiconductorsMC56F8355MFGE
MCU 16-bit MC56F83xx CISC 256KB Flash 3.3V Automotive 128-Pin LQFP Tray
NXP SemiconductorsMC56F8335VFGE
16-bit Digital Signal Controller | IC MCU 16BIT 64KB FLASH 128LQFP
NXP SemiconductorsMC56F8355VFGE
MCU 16-bit MC56F83xx 56800E CISC 256KB Flash 3.3V 128-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A256PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A128PZ-T
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 128KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC56F8365VFGE provided by its distributors.

DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 4-Ext Bit, 120MHz, CMOS, PQFP128
MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 128-Pin LQFP Tray
2.25V~3.6V 60MHz 1.7734375MB FLASH 512KB POR,PWM,Temp Sensor,WDT 49 3V 3.6V 60MHz CANbus,EBI,EMI,SCI,SPI A/D 16x12b 16bit 56800E QFP 20mm*14mm*1.4mm
Product Range:mc56F83Xx Series; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/o S:49I/o S; Embedded Interface Type:can, Sci, Spi; Core Supply Voltage:2.5V; Dsc Case Style:lqfp; No. Of Pins:128Pins; Supply Voltage Min:3V Rohs Compliant: Yes
16BIT HYBRID CONTROLLER, 56F8365; Controller Family/Series:56F8x65; Core Size:16bit; No. of I/O's:49; Program Memory Size:576KB; EEPROM Memory Size:32KB; RAM Memory Size:32KB; CPU Speed:60MHz; No. of Timers:4; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:128; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Clock Frequency:40MHz; Flash Memory Size:512KB; IC Generic Number:56F8365; Interface:CAN, JTAG, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:8365; Memory Size:512KB; Memory Type:FLASH; Microprocessor/Controller Features:6-channel PWM module, Four 4-channel 12-bit ADCs, Two SCIs, Up to two SPIs, Up to two FlexCAN modules, Temperature Sensor; No. of ADC Inputs:16; No. of Bits:16; No. of I/O's:49; Package / Case:LQFP; Qualified Segment:COMMERCIAL, INDUSTRIAL; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8365VFGE.