Texas Instruments TMS470R1A384PZ-T

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 384KB Flash 1.8V 100-Pin LQFP Tray
$ 15.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1A384PZ-T.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages14 years ago
Datasheet44 pages21 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS470R1A384PZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMK60DX256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
Texas InstrumentsS4MF06607BSPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F4481IPZ
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
NXP SemiconductorsDSP56F826BU80E
MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSP56F803BU80E
MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP

Descriptions

Descriptions of Texas Instruments TMS470R1A384PZ-T provided by its distributors.

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 384KB Flash 1.8V 100-Pin LQFP Tray
16/32BIT TMS470 RISC 384KB FLASH 48MHZ 1.8V 100LQFP
IC MCU 16/32B 384KB FLSH 100LQFP
Microcontroller (MCU) IC; Controller Family/Series:TMS470R1Axx; Memory Size, RAM:32KB; No. of Timers:12; Clock Speed:48MHz; Package/Case:100-LQFP; No. of Pins:100; Digital IC Case Style:LQFP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.