Texas Instruments TMS470R1A288PZ-T

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
$ 14.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1A288PZ-T.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet62 pages14 years ago
Datasheet70 pages21 years ago
Technical Drawing2 pages27 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS470R1A288PZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK60DX256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
NXP SemiconductorsDSP56F803BU80E
MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsS4MF06607BSPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsMSP430F4481IPZ
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS470R1A288PZ-T provided by its distributors.

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
IC MCU 16/32B 288KB FLSH 100LQFP
IC MCU 32BIT 288KB FLASH 100LQFP
Microcontroller (MCU) IC; Controller Family/Series:TMS470R1Axx; Memory Size, RAM:16KB; No. of Timers:12; Clock Speed:48MHz; Package/Case:100-LQFP; No. of Pins:100; Digital IC Case Style:LQFP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.