NXP Semiconductors MC33399PEFR2

Local Interconnect Network (LIN) Physical Interface Automotive 8-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33399PEFR2.

IHS

Datasheet19 pages21 years ago

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.925
Stock
165,190
2,237,398
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
LIN
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
1 kbps
Min Supply Voltage
-
7 V
Max Supply Voltage
-
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns

Descriptions

Descriptions of NXP Semiconductors MC33399PEFR2 provided by its distributors.

Local Interconnect Network (LIN) Physical Interface Automotive 8-Pin SOIC N
Transceiver, Physical Layer, LIN 1.3, 1-20kbps, SOIC 8, Reel
LIN TRANSCEIVER, 20KBPS, 18V, NSOIC-8
Lin Transceiver, 20Kbps, 18V, Nsoic-8; Output Voltage:-; Output Current:-; Supply Voltage Min:7V; Supply Voltage Max:18V; Baud Rate:-; Interface Case Style:nsoic; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP