NXP Semiconductors HEF4538BT

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4538BT.

IHS

Datasheet14 pages4 years ago
Datasheet8 pages27 years ago

Newark

Farnell

CAD Models

Download NXP Semiconductors HEF4538BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
Texas InstrumentsCD14538BM96
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of NXP Semiconductors HEF4538BT provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Logic IC Operating temperature: -40...+85 °C Function: Dual / Monostable / Multivibrator Manufacturer: NXP Package: SO-16 Technology: CMOS
Mono Multivibrator, 60Ns, Soic-16; Logic Family / Base Number:hef4538; Multivibrator Type:retriggerable Monostable; Output Current:2.4Ma; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:soic; No. Of Pins:16Pins Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF 4538 BT
  • HEF-4538-BT
  • HEF-4538BT