Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3223EEY-L/TR

IC TXRX RS232 INTELLIGNT 20TSSOP / Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223EEY-L/TR.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages14 years ago

Future Electronics

iiiC

Arrow Electronics

Inventory History

3 month trend:
+216%

CAD Models

Download MaxLinear SP3223EEY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 8.935
$ 8.935
Stock
293,019
329,983
329,983
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
300 mV
300 mV
Simplex/Duplex
Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65C3223EPWR
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Texas InstrumentsSN75C3222EPWR
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
MaxLinearSP3232EEY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP
MaxLinearSP3232ECY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps

Descriptions

Descriptions of MaxLinear SP3223EEY-L/TR provided by its distributors.

IC TXRX RS232 INTELLIGNT 20TSSOP / Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
Duplex RoHS Compliant SCHMITT TRIGGER GULL WING (Type) 85C 3.3/5V 120kbps 1.2mm
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, TSSOP
235Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
Rs232 Transceiver, 235Kbps, Tssop-20; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |Max Linear SP3223EEY-L/TR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3223EEY-LTR